0.68µF 25V X7R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications. Features a 0603 (1608 metric) case size, 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range from -55°C to 125°C, with low ESR and AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
TDK CGA3E1X7R1E684K080AC technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E1X7R1E684K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.