
Multilayer ceramic capacitor with 1µF capacitance and 35V DC rated voltage. Features X7R dielectric with a ±10% tolerance, operating across a -55°C to 125°C temperature range. This 2-terminal, surface-mount device measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, with soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
TDK CGA3E1X7R1V105K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E1X7R1V105K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.