Multilayer ceramic capacitor with 2.2µF capacitance and 16V DC rated voltage. Features X7S dielectric with a ±22% temperature coefficient, operating from -55°C to 125°C. This two-terminal component has a compact 0603 package size, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height.
TDK CGA3E1X7S1C225M080AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E1X7S1C225M080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.