TDK CGA3E1X7T0G106M080AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E1X7T0G106M080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.