
The CGA3E2C0G1H010C080AA is a 1pF ceramic capacitor with a C0G dielectric and a maximum operating temperature of 125°C. It is rated for a DC voltage of 50V and is packaged in a 0603 case. The capacitor is surface mountable and compliant with AEC-Q200 ratings. It is also RoHS compliant and available in tape and reel packaging.
TDK CGA3E2C0G1H010C080AA technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G1H010C080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
