
Multilayer ceramic capacitor with 1nF capacitance and 50V DC rating. Features C0G dielectric for stable performance and 5% tolerance. Surface mountable in a 0603 (1608 metric) case, measuring 1.6mm x 0.8mm x 0.8mm. Rated for operation from -55°C to 125°C and AEC-Q200 compliant. Packaged in tape and reel.
TDK CGA3E2C0G1H102J080AA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G1H102J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.