TDK CGA3E2C0G1H103J080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2C0G1H103J080AE to view detailed technical specifications.
No datasheet is available for this part.