
The CGA3E2C0G1H222J080AD is a 2.2nF multilayer ceramic capacitor from TDK, rated for 50V DC. It features a C0G dielectric and a 0603 package type, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 ratings. It is available in tape and reel packaging.
TDK CGA3E2C0G1H222J080AD technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G1H222J080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.