This 33pF ceramic capacitor has a voltage rating of 100V and a tolerance of 5%. It is available in a 0603 package and is rated for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with AEC-Q200. The capacitor is lead free and RoHS compliant.
TDK CGA3E2C0G2A330J080AA technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G2A330J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.