The CGA3E2C0G2A331J080AE is a ceramic capacitor with a capacitance of 33nF and a DC rated voltage of 100V. It has a compact 0603 package type and measures 0.8mm in width and 1.6mm in length. The capacitor operates within a temperature range of -55°C to 125°C.
TDK CGA3E2C0G2A331J080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2C0G2A331J080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.