Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 5% tolerance, featuring a C0G dielectric for stable performance. Rated at 100V DC, this surface mount component is housed in a 0603 (1608 metric) case and operates within a temperature range of -40°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
TDK CGA3E2C0G2A821J080AD technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Dielectric | C0G |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2C0G2A821J080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.