Multilayer ceramic capacitor with 3.3nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a wide operating temperature range from -55°C to +150°C. Surface mountable in a 0603 (1608 metric) case size, this component is AEC-Q200 qualified, lead-free, RoHS, and REACH compliant. Ideal for high-temperature applications.
TDK CGA3E2NP01H332J080AA technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2NP01H332J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.