This 6.8pF ceramic capacitor features a C0G dielectric and a voltage rating of 100V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is rated to AEC-Q200 standards. It is available in a 1608 package size and is RoHS compliant.
TDK CGA3E2NP02A6R8D080AA technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2NP02A6R8D080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.