
The CGA3E2X5R1C684K080AA is a ceramic capacitor with a capacitance of 680nF and a voltage rating of 16V. It has a tolerance of 10% and is rated for operation between -55°C and 85°C. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It is compliant with AEC-Q200 and RoHS standards.
TDK CGA3E2X5R1C684K080AA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X5R1C684K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.