Surface mount multilayer ceramic capacitor with 100nF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) case size. Operating temperature range from -55°C to 85°C, with low ESR and AEC-Q200 qualification for automotive applications. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for reliable performance.
TDK CGA3E2X5R1E104K080AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X5R1E104K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.