
0.1µF, 25V multilayer ceramic capacitor with X5R dielectric and 20% tolerance. Features a 0603 (1608 metric) SMD package, operating from -55°C to 85°C, and is AEC-Q200 qualified for automotive applications. Surface mountable with lead-free termination, this low ESR component is supplied on tape and reel.
TDK CGA3E2X5R1E104M080AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X5R1E104M080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.