
Multilayer ceramic capacitor with 0.01µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, surface-mount device offers soft termination for enhanced reliability and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height.
TDK CGA3E2X7R1H103K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2X7R1H103K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.