
0.1µF, 50V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features soft termination for enhanced reliability and operates across a wide temperature range from -55°C to 125°C. This surface-mount device (SMD) has a 0603 package size, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, with two terminals.
TDK CGA3E2X7R1H104K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E2X7R1H104K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.