
1nF, 100V X7R multilayer ceramic capacitor (MLCC) with 10% tolerance, housed in a 0603 (1608 metric) surface mount package. Features include a -55°C to 125°C operating temperature range, AEC-Q200 automotive qualification, and RoHS compliance. This component is supplied on tape and reel for automated assembly.
TDK CGA3E2X7R2A102K080AA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X7R2A102K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
