
Multilayer ceramic capacitor (MLCC) with 68nF capacitance and 25V DC rated voltage. Features X8R dielectric, 10% tolerance, and a 0603 (1608 metric) SMD case code. Operates across a -40°C to +150°C temperature range, packaged in tape and reel. RoHS compliant.
TDK CGA3E2X8R1E683K080AD technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Dielectric | X8R |
| Height | 0.8mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Giant Gecko |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R1E683K080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.