Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 100V DC rating. Features X8R dielectric, 20% tolerance, and a 0603 (1608 metric) SMD package. Operates from -40°C to 150°C, suitable for automotive applications. Packaged in Tape and Reel, 1000 units per package.
TDK CGA3E2X8R2A472M080AD technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | QFN |
| Core Architecture | ARM |
| Dielectric | X8R |
| Height | 0.8mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Giant Gecko |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E2X8R2A472M080AD to view detailed technical specifications.
No datasheet is available for this part.