
The CGA3E3X5R1V105K080AB is a 1uF ceramic capacitor with a 35V voltage rating and 10% tolerance. It has a X5R dielectric and is available in a 0603 package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated to AEC-Q200 standards and is RoHS compliant. The capacitor is packaged in tape and reel quantities of 4000.
TDK CGA3E3X5R1V105K080AB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X5R1V105K080AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
