
This is a 330nF ceramic capacitor with a voltage rating of 16V and a dielectric of X8R. It has a package size of 0603 and is designed for surface mount applications. The operating temperature range is -55°C to 150°C, and it meets the AEC-Q200 rating.
TDK CGA3E3X8R1C334M080AD technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Height | 0.8mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X8R1C334M080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
