
Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 50V DC rated voltage. Features X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C, with a ±10% capacitance tolerance. Designed for surface mount (SMD) applications with a 0603 package size and soft termination for enhanced reliability. This two-terminal component is suitable for automotive applications.
TDK CGA3E3X8R1H104K080AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E3X8R1H104K080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.