TDK CGA3E3X8R1H683K080AD technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | Giant Gecko |
| Thickness | 0.031inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X8R1H683K080AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.