
The CGA3E3X8R2A223M080AE is a ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 100V. It has a max operating temperature of 150 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor has a width of 0.8mm, a length of 1.6mm, and a height of 0.8mm. It is a multilayer ceramic capacitor with a package type of 0603.
TDK CGA3E3X8R2A223M080AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E3X8R2A223M080AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.