Multilayer Ceramic Capacitor (MLCC) with 0.01 µF capacitance and 100V DC rated voltage. Features a C0G dielectric for stable performance across a wide temperature range, from -55°C to 125°C, with a tight 5% capacitance tolerance. This surface-mount device utilizes a 2-terminal configuration and is packaged in a 0603 size. Designed for automotive applications, it is supplied on tape and reel.
TDK CGA3EAC0G2A103J080AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3EAC0G2A103J080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.