0.01µF, 50V C0G dielectric multilayer ceramic capacitor (MLCC) with 5% tolerance, featuring a 0805 (2012 metric) surface mount case code. This component operates from -55°C to 125°C, offers low ESR, and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, it is lead-free and RoHS compliant.
TDK CGA4C2C0G1H103J060AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2C0G1H103J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.