
This 3.3nF ceramic capacitor is rated for 50V and features a C0G dielectric. It is available in the 0805 package type and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it meets AEC-Q200 ratings. The component is RoHS compliant and packaged in tape and reel.
TDK CGA4C2C0G1H332J060AD technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2C0G1H332J060AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.