
This 10nF multilayer ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is constructed from ceramic material and has a package type of 0805. The capacitor is rated for operation between -55°C and 150°C and is compliant with AEC-Q200. It is available in a surface mount package with a height of 0.6mm and a width of 1.25mm.
TDK CGA4C2NP01H103J060AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.6mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2NP01H103J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
