
The CGA4C2NP01H822J060AA is a ceramic capacitor from TDK with a capacitance of 8.2nF and a voltage rating of 50V. It features a C0G dielectric and is rated for high temperatures up to 150°C. The capacitor is available in a 0805 package and is surface mountable. It meets the AEC-Q200 rating and is compliant with RoHS regulations.
TDK CGA4C2NP01H822J060AA technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2NP01H822J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.