0.015µF, 50V C0G multilayer ceramic capacitor in an 0805 (2012 metric) surface mount package. Features 5% tolerance, a maximum operating temperature of 125°C, and low ESR. Designed for automotive applications with AEC-Q200 qualification and lead-free, RoHS-compliant construction. Supplied on tape and reel.
TDK CGA4F2C0G1H153J085AA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4F2C0G1H153J085AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.