
This 1.5uF ceramic capacitor has a voltage rating of 35V and a tolerance of 10%. It is made with an X7R dielectric and is available in a 0805 package. The capacitor is rated for operation between -55°C and 125°C and is compliant with AEC-Q200 and RoHS standards.
TDK CGA4J1X7R1V155K125AC technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J1X7R1V155K125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.