Automotive-grade multilayer ceramic capacitor with 4.7nF capacitance and 100V DC rating. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 150°C. Surface mountable in an 0805 (2012 metric) case code with 5% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK CGA4J2NP02A472J125AA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2NP02A472J125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
