
0.68µF 16V X7R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications in an 0805 (2012 metric) case. Features a maximum operating temperature of 125°C and a minimum of -55°C, with low ESR and AEC-Q200 automotive qualification. Packaged in tape and reel, this RoHS compliant component offers reliable performance for demanding electronic circuits.
TDK CGA4J2X7R1C684K125AA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X7R1C684K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.