Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and an 0805 (2012 metric) SMD case code. Operates from -40°C to 125°C, offering low ESR and suitability for automotive applications. Packaged in Tape and Reel with 1000 units per package.
TDK CGA4J2X7R1H154M125AA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | QFN |
| Core Architecture | ARM |
| Dielectric | X7R |
| Height | 1.25mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X7R1H154M125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.