
0.1µF, 100V X7R multilayer ceramic capacitor with 10% tolerance. Features soft termination for enhanced reliability and operates across a wide temperature range from -55°C to 125°C. This surface-mount device, measuring 2mm x 1.25mm x 1.25mm, is designed for automotive applications.
TDK CGA4J2X7R2A104K125AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA4J2X7R2A104K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.