
Multilayer ceramic capacitor with 0.1uF capacitance and 50V DC rating. Features X8R dielectric for high-temperature applications, operating from -55°C to 150°C. Surface mountable in a 0805 (2012 metric) case code, with 10% tolerance. RoHS and REACH compliant, AEC-Q200 rated, and supplied in tape and reel packaging.
TDK CGA4J2X8R1H104K125AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X8R1H104K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
