
Automotive-grade multilayer ceramic capacitor (MLCC) with 47nF capacitance and 50V DC rating. Features X8R dielectric, 10% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 150°C, includes soft termination for enhanced reliability, and is supplied in tape and reel packaging. RoHS compliant and AEC-Q200 qualified.
TDK CGA4J2X8R1H473K125AM technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X8R1H473K125AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
