
The TDK CGA4J3X7S2A684K125AB is a multilayer ceramic capacitor with a capacitance of 680nF and a voltage rating of 100V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0805 case and is surface mountable. It is compliant with AEC-Q200 and RoHS regulations.
TDK CGA4J3X7S2A684K125AB technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7S |
| Height | 1.25mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J3X7S2A684K125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.