Multilayer ceramic capacitor with 100nF capacitance and 250V DC rating. Features X7T dielectric, 10% tolerance, and a 0805 surface mount case code. Designed for operation between -55°C and 125°C, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
TDK CGA4J3X7T2E104K125AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7T |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J3X7T2E104K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
