Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 5% tolerance. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 50V DC, this surface mount component utilizes a 1206 (3216 metric) case code. Designed for automotive applications with AEC-Q200 qualification and low ESR. Packaged in tape and reel for automated assembly.
TDK CGA5C2C0G1H103J060AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5C2C0G1H103J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.