This 5.6nF ceramic capacitor has a voltage rating of 100V and operates over a temperature range of -55°C to 150°C. It is a multilayer ceramic capacitor with a C0G dielectric and is rated for high-temperature applications. The capacitor is packaged in a 1206 case and is available in a quantity of 4000 pieces per reel. It meets AEC-Q200 standards and is RoHS compliant.
TDK CGA5F2NP02A562J085AA technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.85mm |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5F2NP02A562J085AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.