
Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 630V DC rating. Features C0G dielectric for stable performance and 5% tolerance. Surface mountable in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 1.15mm. Operates across a wide temperature range of -55°C to 125°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel.
TDK CGA5H4C0G2J152J115AA technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5H4C0G2J152J115AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
