The CGA5K2X7R2A334M130AA is a 330nF ceramic capacitor with a voltage rating of 100V and a tolerance of 20%. It is a multilayer ceramic capacitor with a package type of 1206 and a package quantity of 2000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and rated to AEC-Q200 standards.
TDK CGA5K2X7R2A334M130AA technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5K2X7R2A334M130AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.