
0.1µF, 100V C0G multilayer ceramic capacitor with 5% capacitance tolerance. Features a 1206 SMD package and operates across a wide temperature range of -55°C to 125°C. Designed for automotive applications, this two-terminal component is supplied on tape and reel.
TDK CGA5L1C0G2A104J160AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1C0G2A104J160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.