
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25VDC rated voltage. Features X7R dielectric with a ±20% tolerance and soft termination technology. This 1206 package ceramic chip capacitor is designed for surface mounting, measuring 3.2mm x 1.6mm x 1.6mm, and operates within a temperature range of -55°C to 125°C.
TDK CGA5L1X7R1E106M160AE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CGA5L1X7R1E106M160AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.