Multilayer ceramic capacitor with 47nF capacitance and 630V DC rating. Features X7T dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Designed for surface mount applications with soft termination and a maximum operating temperature of 125°C. AEC-Q200 qualified and RoHS compliant.
TDK CGA5L1X7T2J473K160AE technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7T2J473K160AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.