
This ceramic multilayer capacitor has a capacitance of 47nF and a voltage rating of 630V. It is constructed from ceramic material and has a tolerance of 20%. The capacitor is available in a 1206 package and is rated for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200. The capacitor is packaged on a tape and reel with 2000 units per reel.
TDK CGA5L1X7T2J473M160AC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7T |
| Height | 1.6mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7T2J473M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.