10µF, 25V multilayer ceramic capacitor (MLCC) with X8L dielectric. Features a 10% capacitance tolerance and operates across a wide temperature range from -55°C to 150°C. This surface-mount device (SMD) has two terminals and measures 3.2mm in length, 1.6mm in width, and 1.6mm in height. Designed for automotive applications, it is supplied in tape and reel packaging.
TDK CGA5L1X8L1E106K160AC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X8L1E106K160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.